776523-1
Connector Housing, AMPSEAL 16, Plug, 3 Ways, 4.5 mm, AMPSEAL 16 Connectors
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 776523-1
Secondary Manufacturer Part#: 776523-1
- RoHS 10 Compliant
- Tariff Charges
- Number of Positions?3
- 1-row sealed receptacle (plug) housing
- UL 94-HB rated
- Resistant to a wide range of chemicals
- RoHS and ELV compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Receptacle | ||
| Red | ||
| Cable Mount | ||
| 4.5000 mm | ||
| 24.83 x 23.5 mm | ||
| 23.5 mm | ||
| 24.83 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |