776492-2
Rectangular Power Contact, AMPSEAL 16, Tin Plated Contacts, Copper Alloy, Socket, Crimp, 18 AWG
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 776492-2
Secondary Manufacturer Part#: 78M5516
- RoHS 10 Compliant
- Tariff Charges
The 776492-2 is a Socket Contact made of copper alloy with tin plated finish. The AMPSEAL 16 series receptacle/socket contact support F-crimp termination and accepts 18 to 14AWG wire. It is suitable for use with AMPSEAL 16 series connectors.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 16 | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| -40 to 125 °C | ||
| 21.59 x 4.44 x 4.31 mm | ||
| No | ||
| Crimp | ||
| 18 to 14, 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538903000 |
| Schedule B: | 8538907080 |