PDP SEO Portlet

776488-1

Conn Housing RCP 4 POS 4.5mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 776488-1
Secondary Manufacturer Part#: 776488-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Red
4.5000 mm
47.55 mm
24.6 x 47.55 x 22.45 mm
22.45 mm
24.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$3.22225
150+
$2.714
300+
$2.5175
350+
$2.22568
500+
$1.99996