776487-1
Connector Housing, AMPSEAL, Plug, 12 Ways, 4.5 mm, AMP AMPSEAL Series Socket Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 776487-1
Secondary Manufacturer Part#: 34M4291
- RoHS 10 Compliant
- Tariff Charges
- No. of Positions - 8
- UL 94-HB rated
- Resistant to a wide range of chemicals
- RoHS and ELV compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Plug | ||
| Red | ||
| 13 A | ||
| Cable Mount | ||
| 4 | ||
| 2 | ||
| -40 to 125 °C | ||
| 4.5000 mm | ||
| 36.7 mm | ||
| 25.33 x 26.8 mm mm | ||
| 26.8 mm | ||
| 25.33 mm | ||
| 776487 | ||
| Sealed | ||
| 250 Vdc | ||
| 20 to 14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |