776430-4
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 776430-4
Secondary Manufacturer Part#: 776430-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Receptacle | ||
| Green | ||
| Cable Mount | ||
| 4.5000 mm | ||
| 47.55 mm | ||
| 24.1 x 47.55 x 19.15 mm | ||
| 19.15 mm | ||
| 24.1 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |