PDP SEO Portlet

776430-1

Conn Housing Sealed Receptacle 3 POS 4.5mm ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 776430-1
Secondary Manufacturer Part#: 776430-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Number of Positions?3
  • 1-row sealed mating pin (cap) housing
  • UL 94-HB rated
  • Resistant to a wide range of chemicals
  • RoHS and ELV compliant

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Red
13 A
Cable Mount
3
1
-40 to 125 °C
4.5000 mm
47.55 mm
24.1 x 47.55 x 19.15 mm mm
19.15 mm
24.1 mm
776430
Sealed
250 Vdc
20 to 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$3.51392
40+
$3.43321
80+
$3.35225
160+
$3.27382
320+
$3.20247