776428-2
Conn Housing Sealed Receptacle 2 POS 4.5mm ST Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 776428-2
Secondary Manufacturer Part#: 776428-2
- RoHS 10 Compliant
- Tariff Charges
- Number of Positions?2
- 1-row sealed mating pin (cap) housing
- UL 94-HB rated
- Resistant to a wide range of chemicals
- RoHS and ELV compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Receptacle | ||
| Gray | ||
| 13 A | ||
| Cable Mount | ||
| 2 | ||
| 1 | ||
| -40 to 125 °C | ||
| 4.5000 mm | ||
| 47.55 mm | ||
| 19.6 x 47.55 x 18.93 mm mm | ||
| 18.93 mm | ||
| 19.6 mm | ||
| 776428 | ||
| Sealed | ||
| 250 Vac | ||
| 20 to 14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |