PDP SEO Portlet

776427-3

Conn Housing PL 2 POS 4.5mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 776427-3
Secondary Manufacturer Part#: 776427-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Plug
Yellow
4.5000 mm
20.33 x 23.5 mm
23.5 mm
20.33 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:648  Mult:648  
USD $:
648+
$1.4905
2592+
$1.15358
5184+
$1.0878
10368+
$1.08225
20736+
$1.0767