PDP SEO Portlet

776427-1

Connector Housing, AMPSEAL, Plug, 2 Ways, 4.5 mm, AMPSEAL 16 Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 776427-1
Secondary Manufacturer Part#: 776427-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 776427-1 is a 2-position 1-row red Plug Housing for female terminals, made of PBT-GF and used with AMPSEAL-16 contacts. The connector used for wire to wire and wire to board connection.

  • UL94H-B Flammability rating
  • Polarized
  • 250V Voltage rating
  • -40 to +125°C Temperature range
  • Rugged

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Plug
Red
4.5000 mm
20.33 x 23.5 mm
23.5 mm
20.33 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:648  Mult:648  
USD $:
648+
$1.43263
2592+
$1.10878
5184+
$0.95966
10368+
$0.95355
20736+
$0.94866