PDP SEO Portlet

776231-1

Rectangular Power Connector, 35 Contacts, AMPSEAL Series, PCB Mount, Through Hole, 4 mm, Header

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 776231-1
Secondary Manufacturer Part#: 776231-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 776231-1 is a 35-position 1-row sealed vertical Header Assembly with tin-plated brass contacts and black glass filled PBT housing. The connector supports through-hole solder termination method?and solder tails PCB mount retention type.

  • With locking interface
  • IP6K9K Protection?rating
  • Rugged

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Tin
Header
Through Hole
4.0000 mm
32.1 mm
32.1 x 34.25 mm
34.25 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  13190.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:160  Mult:1  
USD $:
160+
$8.04385