PDP SEO Portlet

776181-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 776181-1
Secondary Manufacturer Part#: 16H5799
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Pre-Tin
Receptacle
Cable Mount
14.2 x 5.4 x 3.8 mm
040
No
Crimp
18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 71 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.074
10+
$0
25+
$0
100+
$0
500+
$0
1000+
$0