PDP SEO Portlet

776164-5

Conn Housing F 35 POS 4mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 776164-5
Secondary Manufacturer Part#: 776164-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Blue
4.0000 mm
63.4 x 34.6 mm
34.6 mm
63.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:140  Mult:140  
USD $:
140+
$13.25444
280+
$10.44832
560+
$9.3908
1120+
$8.38751
2520+
$7.43439