PDP SEO Portlet

776164-2

Connector Housing, AMPSEAL, Plug, 35 Ways, 4 mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 776164-2
Secondary Manufacturer Part#: 776164-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 776164-2 is a 35-way 3-row AMPSEAL Connector Housing with 180° cable exit and 4mm pitch spacing. This AMPSEAL connector housing is suitable for use with AMPSEAL and AMPSEAL 16 series connectors, 770520 and 770854 terminals.

  • 250VAC Operating voltage
  • Natural colour
  • IP6K9K Protection rating
  • Rugged

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Natural
34.6 mm
63.4 x 34.6 mm
63.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  88.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 58 Weeks
Price for: Each
Quantity:
Min:28  Mult:1  
USD $:
1+
$11.87129
250+
$9.69877
500+
$8.8258
1000+
$7.97724
2500+
$7.13419