776163-4
Conn Rectangular PIN 35 POS 4mm Solder RA Thru-Hole
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Uncategorized
Avnet Manufacturer Part #: 776163-4
Secondary Manufacturer Part#: 776163-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Brass | ||
| Tin | ||
| Plug | ||
| Tin | ||
| Through Hole | ||
| 4.0000 mm | ||
| 37.9 mm | ||
| 76.9 x 37.9 x 32.1 mm | ||
| 32.1 mm | ||
| 76.9 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |