776087-1
Rectangular Power Connector, 23 Contacts, AMPSEAL, PCB Mount, Through Hole, 2 mm, Header
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Uncategorized
Avnet Manufacturer Part #: 776087-1
Secondary Manufacturer Part#: 776087-1
- RoHS 10 Compliant
- Tariff Charges
The AMPSEAL series blue Plug Assembly Housing for female terminals made up of glass reinforced PBT. AMPSEAL automotive connectors provide rugged reliability, easy use and superior environmental sealing. They are available in cable plugs and pc board-mounting headers that are designed to stand up to high-temperature underhood applications. The pre-assembled receptacle connector features built-in contact sealing to eliminate individual wire-sealing grommets, while an integral interfacial seal protects mated connectors.
- Available in 8, 14, 23, 35 Position
- IP6K9K Protection
- UL94V-0 Flammability
- Secondary contact locking and lanceless contacts ensure positive contact seating
- Lanceless receptacle contacts reduce tangling during storage and handling
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Brass | ||
| Tin | ||
| Header | ||
| Black | ||
| Through Hole | ||
| 4.0000 mm | ||
| 37.9 mm | ||
| 60.8 x 37.9 x 32.1 mm | ||
| 32.1 mm | ||
| 60.8 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |