776001-1
Contact, OBD, Socket, Crimp, 18 AWG, Tin Plated Contacts, 1.5mm x 0.82mm Tin Plate Blade
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 776001-1
Secondary Manufacturer Part#: 776001-1
- RoHS 10 Compliant
- Tariff Charges
The 776001-1 is a straight Receptacle Terminal with crimp termination method.
- -40 to 85°C Operating Temperature
- 0.3 to 0.85mm² Wire Size
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Pre-Tin | ||
| Receptacle | ||
| Cable Mount | ||
| -40 to 85 °C | ||
| 15.7 x 3.5 x 3.5 mm | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |