770997-1
Rectangular Power Connector, 4 Contacts, Commercial MATE-N-LOK Series, PCB Mount, Through Hole
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 770997-1
Secondary Manufacturer Part#: 770997-1
- RoHS 10 Compliant
- Tariff Charges
The 770997-1 is a 4-way 1-row Rectangular Socket Header with detent lock and polarization. This MATE-N-LOK series header comes with natural nylon housing and through hole solder termination.
- 250VAC Voltage rating
- 105°C Operating temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Phosphor Bronze | ||
| Pre-Tin | ||
| Solder | ||
| 5.08 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |