PDP SEO Portlet

770994-1

Conn Wire to Board HDR 2 POS 6.35mm Solder RA Thru-Hole

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 770994-1
Secondary Manufacturer Part#: 770994-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Maximum current rating of Universal MATE-N-LOK connectors is limited by the maximum operating temperature of the housings which is 125°C for 94V-2 housings and 120°C for 94V-0 housings including the temperature rise of the contacts which is a maximum of 30°C. There are several variables which have a direct effect on this maximum current-carrying capability for a given connector and must be considered for each application.

Universal MATE-N-LOK connectors is limited by the maximum operating temperature of the housings which is 125°C for 94V-2 housings and 120°C for 94V-0 housings including the temperature rise of the contacts which is a maximum of 30°C. There are several variables which have a direct effect on this maximum current-carrying capability for a given connector and must be considered for each application.

In general, the more circuits in a connector, the less current can be carried.

  • 2 position PC board right angle pin header
  • Positive polarization
  • Rear cavity identification
  • Contacts completely enclosed in housings
  • Low contact mating force
  • Dual locking lances provide optimum contact stability
  • Harness to PC Board capability using pin or socket headers
  • Contacts are on 0.250 [6.35mm] centerline spacing
"

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Phosphor Bronze
Pre-Tin
6.35 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:55  Mult:1  
USD $:
55+
$1.44772
110+
$1.4065
220+
$1.358
440+
$1.3192
880+
$1.2934