770988-1
Contact Socket Crimp Straight Cable Mount
- RoHS 10 Compliant
- Tariff Charges
The 770988-1 is a socket Crimp Contact made of brass with tin plated finish. It accepts 22 to 18AWG wire size. This contact is suitable for miniature circular plastic connectors and plug housing.
- Lance contact protection
- Contact retention
- 600VAC/DC Operating voltage
- 11.2A Contact current rating
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.3 to 0.9 mm² | ||
| Wire to Board Connector | ||
| Brass | ||
| Pre-Tin | ||
| Power | ||
| Receptacle | ||
| Tin | ||
| 20 mOhm | ||
| 11.2 A | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 0.76 um | ||
| 17.12 x 3.81 x 4.42 mm mm | ||
| 770988 | ||
| No | ||
| Crimp | ||
| 22 to 18, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538903000 |
| Schedule B: | 8538907040 |