770985-1
Contact, Mini Universal MATE-N-LOK Series, Pin, Crimp, 22 AWG, Tin Plated Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 770985-1
Secondary Manufacturer Part#: 770985-1
- RoHS 10 Compliant
- Tariff Charges
The 770985-1 is a Male contact with brass body, tin plating. 26 to 22AWG wire. This contact is suitable for use with mini-Universal MATE-N-LOK connectors.
- 600VAC Operating voltage
- 11.2A Contact current rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Pre-Tin | ||
| Pin | ||
| Tin | ||
| Cable Mount | ||
| 17.42 x 2.95 x 2.92 mm | ||
| No | ||
| Crimp | ||
| 26 to 22, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |