PDP SEO Portlet

770904-1

Contact, Mini Universal MATE-N-LOK, Socket, Crimp, 18 AWG, Tin Plated Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 770904-1
Secondary Manufacturer Part#: 770904-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 770904-1 is a socket Crimp Contact made of brass with tin plated finish. It accepts 22 to 18AWG wire size. This contact is suitable for Mini-Universal MATE-N-LOK series connectors and plug housing.

  • Lance contact protection
  • Contact retention
  • 600VAC/DC Operating voltage
  • 11.2A Contact current rating
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Straight
0.3 to 0.9 mm²
Power Connector
Brass
Pre-Tin
Power
Receptacle
Tin
20 mOhm
11.2 A
Cable Mount
-55 to 105 °C
0.76 um
17.25 x 3.81 x 4.42 mm mm
770904
No
Crimp
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  54298.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$0.04895
103500+
$0.03453
207000+
$0.03404
414000+
$0.03355
828000+
$0.03306