PDP SEO Portlet

770903-3

Contact PIN Crimp ST Cable Mount Reel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 770903-3
Secondary Manufacturer Part#: 770903-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
0.3 to 0.9 mm²
Wire to Wire|Wire to Board Housing
Brass
Gold Over Nickel
Power
PIN
Tin Over Nickel
20 mOhm
11.2 A
Cable Mount
-55 to 105 to 105 °C
0.76 um
17.04 x 2.46 x 2.21 mm
770903
No
Crimp
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:18000  Mult:18000  
USD $:
18000+
$0.34117
108000+
$0.27442
216000+
$0.27303
432000+
$0.27164
864000+
$0.27024