PDP SEO Portlet

770902-6

Contact SKT Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 770902-6
Secondary Manufacturer Part#: 770902-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Receptacle
Cable Mount
-55 to 105 °C
16.74 x 2.67 mm
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:21000  Mult:21000  
USD $:
21000+
$0.38877
105000+
$0.38681
210000+
$0.38485
420000+
$0.38288
840000+
$0.38092