PDP SEO Portlet

770902-4

Contact SKT Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 770902-4
Secondary Manufacturer Part#: 770902-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Pre-Tin
Receptacle
Tin
Cable Mount
16.74 x 2.95 x 2.92 mm
No
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 128 Weeks
Price for: Each
Quantity:
Min:56000  Mult:56000  
USD $:
56000+
$0.07399
112000+
$0.06018
224000+
$0.05988
448000+
$0.05957
896000+
$0.05927