PDP SEO Portlet

770902-1

Contact, Mini Universal MATE-N-LOK Series, Socket, Solder, 22 AWG, Tin Plated Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 770902-1
Secondary Manufacturer Part#: 770902-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 770902-1 is a socket Crimp Contact made of brass with tin plated finish. It accepts 26 to 22AWG wire size. This contact is suitable for miniature circular plastic connectors and plug housing.

  • Lance contact protection
  • Contact retention
  • 600VAC/DC Operating voltage
  • 11.2A Contact current rating
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Pre-Tin
Receptacle
Tin
Cable Mount
17.25 x 2.95 x 2.92 mm
No
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:7000  Mult:7000  
USD $:
7000+
$0.05395
105000+
$0.03763
210000+
$0.0371
420000+
$0.03658
840000+
$0.03599