PDP SEO Portlet

770854-3

Rectangular Power Contact, AMPSEAL, Gold Plated Contacts, Copper Alloy, Socket, Crimp, 20 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 770854-3
Secondary Manufacturer Part#: 770854-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 770854-3 is a socket rectangular Power Contact for use with the AMPSEAL series sealed connector in crimp style. It accepts 0.5 to 1.5mm² wire size. It is made of copper alloy with gold-plated finish.

  • 17A Typical current rating
  • Rugged

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper-Nickel-Zinc
Gold
20
Receptacle
Cable Mount
-40 to 125 °C
19.3 x 4.4 x 3.8 mm
No
Crimp
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:90  Mult:1  
USD $: