770854-1
Rectangular Power Contact, AMPSEAL, Tin Plated Contacts, Copper Alloy, Socket, Crimp, 20 AWG
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 770854-1
Secondary Manufacturer Part#: 770854-1
- RoHS 10 Compliant
- Tariff Charges
The 770854-1 is a Socket Contact for AMPSEAL series connectors in crimp style. It accepts 0.5 to 1.5mm² wire cross sectional area and made of copper alloy with tin-plated finish.
- 17A Typical Contact Current Rating
- Rugged
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Pre-Tin | ||
| 20 | ||
| Socket | ||
| 17 A | ||
| Cable Mount | ||
| -40 to 125 °C | ||
| 19.3 x 4.4 x 3.8 mm | ||
| No | ||
| Crimp | ||
| 20 to 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |