PDP SEO Portlet

770849-5

Conn Housing Wire to Board Receptacle 5 POS 3.96mm ST Cable Mount Bag/Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 770849-5
Secondary Manufacturer Part#: 770849-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Rugged wire-to-board interconnection to mate with .045 square or round post headers or staked posts on .156 center
  • Standard Connectors accept wire range of 18–24 AWG [0.9–0.2 mm ] and LID Connectors accept wire range of 18–24 AWG [0.9–0.2 mm ] and a limited 16 AWG [1.29–1.42 mm ] (2550–2800 CMA)
  • Two-piece interconnection system (connector/header)
  • Housing made of flame retardant nylon
  • Available in 1- through 24-position connector configurations
  • Connectors are end-to-end stackable
  • Wire-to-board system offers polarization with friction lock for positive mating
  • Meets the material requirements of Table 23.1 of UL1410 Standard for High-Voltage Television Receivers and Video Productions

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Nylon
Straight
Receptacle
Natural
6.5 A
Cable Mount
5
1
-55 to 105 to 105 °C
3.96 mm
16.76 mm
19.74 x 16.76 x 6.35 mm
6.35 mm
19.74 mm
770849
Wire to Board
250 Vac
30 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8547200000
Schedule B: 8547200000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$0.16716
2500+
$0.16054
4500+
$0.15481
9000+
$0.1493
10000+
$0.14211