770849-4
Connector Housing, SL-156, Socket, 4 Ways, 3.96 mm, SL-156 Series Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 770849-4
Secondary Manufacturer Part#: 770849-4
- RoHS 10 Compliant
- Tariff Charges
The 770849-4 is a 4-position 1-row receptacle Crimp Housing with socket type contacts, locking ramp mating retention and polarization mating alignment. This crimp housing is made from standard glass-filled nylon. It is suitable for use with SL-156 series contacts.
- 250VAC Operating voltage
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| White | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 3.9600 mm | ||
| 16.76 mm | ||
| 15.85 x 16.76 mm | ||
| 15.85 mm | ||
| 24 to 18, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8547200000 |
| Schedule B: | 8547200000 |