PDP SEO Portlet

770827-1

Conn Housing PL 4 POS 5.08mm Crimp ST Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 770827-1
Secondary Manufacturer Part#: 770827-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

5.0 mm Power Key Connectors are for power circuits of home appliances, especially targeting gas appliances. The connector features four kinds of keying per housing.

Only color-coding of housings limited the efficiency of blind mating where you could not see connectors. However, the new keying mechanism not only improves assembly efficiency but also helps prevent mismating.

Part numbers involved can be reduced so that purchasing and stock level control can be made simpler.

  • Compact design with 19.4 mm mated height
  • Power circuit connector with 5.0 mm contact centerline
  • Wire-to-board connectors consisting of plug housings for wires and PCB header assemblies
  • With a clear clicking sound, contact insertions can be made easier. The double lock plate provides for complete loading of contacts
  • Locking levers are surrounded by walls, which protect levers and prevent tangling with wires
  • Connector is designed to release bubbles created by the process of potting (PC board coating)
  • Housing lances also help prevent tangling of wired contacts

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
White
-30 to 105 °C
5.0800 mm
21.59 mm
25.96 x 21.59 mm
25.96 mm
30 to 14, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 143 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.52429
25000+
$0.4348
50000+
$0.42336
100000+
$0.4125
200000+
$0.40219