770680-4
Connector Housing, AMP AMPSEAL Series, Plug, 23 Ways, 4 mm, AMP AMPSEAL Series Socket Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 770680-4
Secondary Manufacturer Part#: 55W5073
- RoHS 10 Compliant
- Tariff Charges
The 770680-4 is a 23-way 3-row Plug Assembly for female terminals. Made of black glass-filled PBT with green silicone rubber wire seal and red silicone rubber mating seal. This plug assembly is suitable for AMPSEAL series socket contacts. Housing colours are mechanically keyed to mate with identically coloured header assemblies. Plug mates to 770669/776087 right angle headers and 776200/7762228 vertical headers.
- Integrated primary locking
- UL94V-0 Flammability rating
- IP6K9K Protection rating
- -40 to +125°C Operating temperature range
- Rugged
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| Gray | ||
| 47 x 34.6 mm | ||
| 34.6 mm | ||
| 47 mm | ||
| 20 to 16, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |