770680-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| 23 | ||
| 3 | ||
| -40 to 125 °C | ||
| 4 mm | ||
| 33.6 mm | ||
| 47.4 x 33.6 x 34.6 mm | ||
| 34.6 mm | ||
| 47.4 mm | ||
| Wire to Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |