PDP SEO Portlet

770680-2

Connector Housing, AMPSEAL, Plug, 23 Ways, 4 mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 770680-2
Secondary Manufacturer Part#: 770680-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AMPSEAL series blue Plug Assembly Housing for female terminals made up of glass reinforced PBT. AMPSEAL automotive connectors provide rugged reliability, easy use and superior environmental sealing. They are available in cable plugs and pc board-mounting headers that are designed to stand up to high-temperature underhood applications. The pre-assembled receptacle connector features built-in contact sealing to eliminate individual wire-sealing grommets, while an integral interfacial seal protects mated connectors.

  • Available in 8, 14, 23, 35 Position
  • IP6K9K Protection
  • UL94V-0 Flammability
  • Secondary contact locking and lanceless contacts ensure positive contact seating
  • Lanceless receptacle contacts reduce tangling during storage and handling

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Natural
47 x 34.6 mm
34.6 mm
47 mm
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$13.06955
35+
$12.76937
65+
$12.46825
140+
$12.17654
250+
$11.91118