PDP SEO Portlet

770680-1

Connector Housing, AMP AMPSEAL Series, Plug, 23 Ways, 4 mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 770680-1
Secondary Manufacturer Part#: 770680-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 770680-1 is a 23-position 3-row black Plug Housing for female terminals and is used with AMPSEAL 770520-series socket contacts. The AMPSEAL connector used for wire to board connection.

  • UL94V-0 Flammability rating
  • 250V Operating voltage
  • -40 to +125°C Temperature range
  • Rugged

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Black
17 A
Cable Mount
23
3
-40 to 125 °C
4 mm
38.29 mm
47.4 x 34.6 mm mm
34.6 mm
47.4 mm
770680
Sealed
159|250 Vdc|Vac
20 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  189.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 50 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8.34306
250+
$5.7673
500+
$5.22145
1000+
$4.79959
2500+
$4.21164