770673-1
Contact SKT Crimp ST Cable Mount Loose Piece
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 770673-1
Secondary Manufacturer Part#: 90B1044
- RoHS 10 Compliant
- Tariff Charges
- Socket contact for use with Universal MATE-N-LOK cap housings
- Wire size 30 to 26 AWG
- Available in Brass with pre-tin plating
- Available in loose piece
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| 19.81 x 6.09 x 6.09 mm | ||
| Crimp | ||
| 30 to 26, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |