PDP SEO Portlet

770642-1

Contact SKT Crimp ST Cable Mount Reel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 770642-1
Secondary Manufacturer Part#: 770642-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Pre-Tin
Receptacle
Tin
Cable Mount
-55 to 105 °C
16.89 x 5.08 x 5.72 mm
No
Crimp
20 to 14, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:9600  Mult:3200  
USD $:
9600+
$0.05972
19200+
$0.05835
38400+
$0.05698
76800+
$0.05564
153600+
$0.05443