770602-7
Conn Housing RCP 7 POS 2.54mm Crimp ST Cable Mount
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 770602-7
Secondary Manufacturer Part#: 770602-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| White | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 12.95 mm | ||
| 18.29 x 12.95 x 6.6 mm | ||
| 6.6 mm | ||
| 18.29 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |