770583-1
Connector Housing, Mini Universal MATE-N-LOK Series, Plug, 16 Ways, 4.14 mm
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 770583-1
Secondary Manufacturer Part#: 770583-1
- RoHS 10 Compliant
- Tariff Charges
The 770583-1 is a 16-way 2-row Plug Housing with nylon 66/6 body and 4.14mm pitch spacing. This plug housing is suitable for use with Mini-Universal MATE-N-LOK connectors.
- 600VAC Operating voltage
- Natural colour
- -20 to 105°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| White | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 4.1400 mm | ||
| 23.83 mm | ||
| 34.82 x 23.83 mm | ||
| 34.82 mm | ||
| 30 to 16, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |