PDP SEO Portlet

770580-1

Conn Housing M 10 POS 4.14mm Crimp ST Cable Mount Individual

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 770580-1
Secondary Manufacturer Part#: 91B2078
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 770580-1 is a 10-position 2-row Wire-to-Wire Mini Rectangular Connector with tin-plated brass contacts and natural nylon 6/6 housing. The Universal MATE-N-LOK series plug is applicable to wire/cable. It offers wire-to-board connections with contacts on a 4.14mm centreline and current ratings up to 9.5Amps maximum per line. This connector system also offers a splash-proof design allowing for use in areas where high humidity, intermittent liquid splashing or foam-in applications require a sealed connector for improved electrical performance.

  • Contacts are on 4.14mm centreline spacing
  • Pins and sockets can be accommodated in the same housing
  • Splash-proof design for applications that require sealing

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
White
Cable Mount
-55 to 105 °C
4.1400 mm
23.83 mm
22.4 x 23.83 x 15.19 mm
15.19 mm
22.4 mm
30 to 16, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.711
10+
$0.586
25+
$0.554
50+
$0.547
100+
$0.54
500+
$0.448
1000+
$0.432