770520-3
Automotive Connector Contact, AMPSEAL Series, Socket, Crimp, 16 AWG, 20 AWG
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 770520-3
Secondary Manufacturer Part#: 770520-3
- RoHS 10 Compliant
- Tariff Charges
770520-3 is an automotive socket terminals (AMPSEAL crimp contact).
- Socket terminal style
- 20 -16AWG wire size
- F-crimp type
- 17A typical current rating and 1.3mm contact size
- Compatible with wire base material?: copper
- Tin wire contact termination area plating material
- Nickel (Ni) interface plating
- Stamped & formed contact fabrication
- Crimp termination method to wire & cable
- Operating temperature range?from -40 to 125°C?[?-40 to 257°F?]
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.5 to 1.5 mm² | ||
| Power Housing | ||
| Copper-Nickel-Zinc | ||
| Gold | ||
| Power | ||
| Receptacle | ||
| Matte Tin Over Nickel | ||
| 10 mOhm | ||
| 17 A | ||
| Cable Mount | ||
| -40 to 125 °C | ||
| 19.05 um | ||
| 19.3 x 4.4 x 3.8 mm mm | ||
| 770520 | ||
| No | ||
| Crimp | ||
| 20 to 16, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536908085 |