770520-1
Contact SKT Crimp ST Cable Mount Reel
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 770520-1
Secondary Manufacturer Part#: 770520-1
- RoHS 10 Compliant
- Tariff Charges
The 770520-1 is a Socket Contact for AMPSEAL series connectors in crimp style. It accepts 0.5 to 1.5mm² wire cross sectional area and made of copper alloy contact with tin-plated finish.
- 17A Typical Contact Current Rating
- Rugged
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.5 to 0.13 mm² | ||
| Connector Rectangular | ||
| Copper-Nickel-Zinc | ||
| Pre-Tin | ||
| Signal | ||
| Receptacle | ||
| Pre-Tin | ||
| 17 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 19.3 x 4.4 x 3.8 mm mm | ||
| 770520 | ||
| No | ||
| Crimp | ||
| 20 to 16, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8538907080 |