PDP SEO Portlet

770476-2

Contact, SL-156, Socket, Crimp, 18 AWG, Gold Plated Contacts, AMP SL-156 Series Connectors

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 770476-2
Secondary Manufacturer Part#: 02E8739
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SL-156 wire-to-board crimp connectors with Terminal Position Assurance (TPA) device. The new housing design extends the existing SL-156 family and is fully compatible with SL-156 and MTA-156 board headers. The new housing can therefore be used as a drop-in replacement with existing headers. There is no need to change the printed circuit board (PCB) of an application.

New design features of the SL-156 housings with TPA help the shop floor workers to achieve a constant level of interconnection quality. The single-row connectors with a .156” (3.96 mm) contact pitch are available with 2 to 12 positions and are rated for up to 250VAC and up to 10 amps. Breakaway style retainers add the TPA function to secure the contacts in the housing cavity against backing out. Polarization tabs make sure that housing and header are mated correctly.

SL-156 connectors with TPA are modular products, consisting of housing, tin- or gold-plated terminals (contacts) and secondary locking device. During the installation sequence the wire is crimped to the terminal and the terminated wire is inserted into the housing cavity where it locks in place. The new housing design prevents the worker from accidentally inserting the terminal upside down because the cavity can only be loaded in one way.

  • .156’’ centerline (3.96 mm)
  • 2 - 12 positions for discrete wires AWG 24 to 18
  • Voltage up to 250 V
  • Current up to 10 A
  • Locking ramp
  • Polarization tabs
  • Terminals can only be loaded one way
  • 20-position breakaway Terminal Position Assurance (TPA)
  • Housing color white

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Receptacle
Cable Mount
-55 to 105 °C
3.94 x 4.7 mm
No
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 144 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.559