PDP SEO Portlet

770373-1

Conn Housing PL 6 POS 6.35mm ST Individual

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 770373-1
Secondary Manufacturer Part#: 770373-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Polarized
  • Cavity identification
  • Low contact-mating force
  • Dual locking lances
  • Detent and positive locking
  • Contacts available in brass and phosphor bronze with tin and gold plating
  • Panel Mount styles
  • “F” crimp contacts
  • Applicator and hand tool available
  • Economical commercialgrade connectors
  • Compatible with high-speed application machinery and competitive soft shells
  • Housings available in 6 Circuit, Matrix positions
  • .250 [6.35] Centerline spacing
  • .093 plug and receptacle housings accept pin or socket contacts. The preferred convention is to use socket contacts with receptacle housings
  • Not for interrupting current
  • Recognized under the Component Program of Underwriters Laboratories Inc.
  • Certified by Canadian Standards Association

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Natural
6.3500 mm
28.07 mm
35.71 x 28.07 mm
35.71 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1400  Mult:1400  
USD $:
1400+
$0.37873
2800+
$0.35826
5600+
$0.34883
11200+
$0.33988
22400+
$0.33139