PDP SEO Portlet

770351-1

Conn Power HDR 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 770351-1
Secondary Manufacturer Part#: 770351-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Maximum current rating of Universal MATE-N-LOK connectors is limited by the maximum operating temperature of the housings which is 125°C for 94V-2 housings and 120°C for 94V-0 housings including the temperature rise of the contacts which is a maximum of 30°C. There are several variables which have a direct effect on this maximum current-carrying capability for a given connector and must be considered for each application.

Universal MATE-N-LOK connectors is limited by the maximum operating temperature of the housings which is 125°C for 94V-2 housings and 120°C for 94V-0 housings including the temperature rise of the contacts which is a maximum of 30°C. There are several variables which have a direct effect on this maximum current-carrying capability for a given connector and must be considered for each application.

In general, the more circuits in a connector, the less current can be carried.

  • 4 position PC board vertical pin header with standard tail
  • Positive polarization
  • Rear cavity identification
  • Contacts completely enclosed in housings
  • Low contact mating force
  • Dual locking lances provide optimum contact stability
  • Harness to PC Board capability using pin or socket headers
  • Contacts are on 0.250 [6.35mm] centerline spacing
"

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Pre-Tin
Header
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 85 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1  
USD $:
3000+
$0.68591
10000+
$0.63612
25000+
$0.607
100000+
$0.57936
200000+
$0.56488