770340-1
Conn Housing PL 2 POS 3.68mm ST Individual
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 770340-1
Secondary Manufacturer Part#: 770340-1
- RoHS 10 Compliant
- Tariff Charges
The 770340-1 is a 2-position 1-row free hanging Plug Housing Connector made of nylon housing and natural in color. It features power, signal (data) typical contact. It is suitable for use with the commercial pin and socket connectors.
- Socket contact
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| Natural | ||
| -55 to 105 °C | ||
| 3.6800 mm | ||
| 19.81 mm | ||
| 11.18 x 19.81 x 7.62 mm | ||
| 7.62 mm | ||
| 11.18 mm | ||
| 30 to 18, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |