770262-1
Conn Wire to Board HDR 6 POS 6.35mm Solder ST Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
Maximum current rating of Universal MATE-N-LOK connectors is limited by the maximum operating temperature of the housings which is 125°C for 94V-2 housings and 120°C for 94V-0 housings including the temperature rise of the contacts which is a maximum of 30°C. There are several variables which have a direct effect on this maximum current-carrying capability for a given connector and must be considered for each application.
Universal MATE-N-LOK connectors is limited by the maximum operating temperature of the housings which is 125°C for 94V-2 housings and 120°C for 94V-0 housings including the temperature rise of the contacts which is a maximum of 30°C. There are several variables which have a direct effect on this maximum current-carrying capability for a given connector and must be considered for each application.
In general, the more circuits in a connector, the less current can be carried.
- 6 position PC board vertical pin header with standard tail
- Positive polarization
- Rear cavity identification
- Contacts completely enclosed in housings
- Low contact mating force
- Dual locking lances provide optimum contact stability
- Harness to PC Board capability using pin or socket headers
- Contacts are on 0.250 [6.35mm] centerline spacing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| Pre-Tin | ||
| Header | ||
| Through Hole | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |