PDP SEO Portlet

770258-1

Contact SKT Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 770258-1
Secondary Manufacturer Part#: 770258-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Crimp contact for use with SL-156 crimp housings
  • Available in brass with gold plated finish
  • Maximum insulation diameter is 0.105 [2.67mm]
  • Wire range is 18-30 AWG [0.9-0.06 mm²]
  • Available in loose piece
"

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
Receptacle
Cable Mount
-55 to 105 °C
3.56 x 3.56 mm
No
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.39833
30000+
$0.33558
50000+
$0.28663
100000+
$0.27928
200000+
$0.2723