770251-3
Contact PIN Crimp ST Cable Mount Strip
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 770251-3
Secondary Manufacturer Part#: 92F8888
- RoHS 10 Compliant
- Tariff Charges
- Socket contact for use with Universal MATE-N-LOK II cap housings
- Wire size 20 to 14 AWG
- Available in phosphor bronze with pre-tin plating
- Available in loose piece
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Pin | ||
| Tin | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 21.21 x 5.97 x 5.97 mm | ||
| No | ||
| Crimp | ||
| 20 to 14, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |