PDP SEO Portlet

770247-3

Contact SKT Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 770247-3
Secondary Manufacturer Part#: 92F8891
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Socket contact for use with Universal MATE-N-LOK II cap housings
  • Wire size 12 to 10 AWG
  • Available in phosphor bronze with pre-tin plating
  • Available in loose piece

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Pre-Tin
Receptacle
Tin
Cable Mount
24.89 x 4.45 mm
Crimp
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 59 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.793
10+
$0.579
25+
$0.529
50+
$0.518
100+
$0.507
500+
$0.468
1000+
$0.424