PDP SEO Portlet

770146-5

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 770146-5
Secondary Manufacturer Part#: 770146-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Pre-Tin
Receptacle
Cable Mount
19.81 x 6.1 x 6.1 mm
No
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.59923
28000+
$0.49599
52000+
$0.43693
104000+
$0.42573
208000+
$0.41509